+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Material | polyamide 66 | |
Manufacturer series | SILVYN® FLEXILOK | |
IP rating | IP66 | |
Colour | black | |
Thread pitch | 1.5 | |
Thread | M32 | |
Conduit size | 34 | |
Operating temperature | -40...120°C |