+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65500480

Straight terminal connector; PG11; Thread: PG; polyamide; IP66


Manufacturer: LAPP

Manufacturer part number:
65500480
TME Symbol:
LP-65500480

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
PG11
Kind of thread
PG
Material
polyamide
Manufacturer series
SILVYN FLEXILOK
Cable accessories application
for braids, for conduit
IP rating
IP66
Conduit size
13
Operating temperature
-40...120°C
Gross weight6 g
Certificates
EAN code4044774851563
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500480
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 30 pcs - 1.21 USDGross price for quantities from 30 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.