+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65500634

Mounting holder; polyamide 6; SILVYN® KLICK-RH; grey; Size: 21

Manufacturer: LAPP

Manufacturer part number:
65500634
TME Symbol:
LP-65500634

Specification

Manufacturer
LAPP
Type of cable accessories
mounting holder
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-RH
Cable accessories application
for braids, protective tube, protective tubes
Colour
grey
Conduit size
21
Operating temperature
-40...115°C
Gross weight15 g
Certificates
EAN code4044777328529
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
65500634
30 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.