+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | 90° angled connector | |
Gland thread | PG16 | |
Kind of thread | PG | |
Material | polyamide | |
Manufacturer series | SILVYN FLEXILOK | |
Cable accessories application | for braids, for conduit | |
IP rating | IP66 | |
Conduit size | 21 | |
Operating temperature | -40...120°C |