+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68100180

90° angled connector; PG21; Thread: PG; polyamide; IP66; Size: 28


Manufacturer: LAPP

Manufacturer part number:
68100180
TME Symbol:
LP-68100180

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Gland thread
PG21
Kind of thread
PG
Material
polyamide
Manufacturer series
SILVYN FLEXILOK
Cable accessories application
for braids, for conduit
IP rating
IP66
Conduit size
28
Operating temperature
-40...120°C
Gross weight25 g
Certificates
EAN code4044774851327
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
68100180
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 30 pcs - 4.35 USDGross price for quantities from 30 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.