+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83254122

Markers; Marking: 0; 1; 2; 3; 4; 5; 6; 7; 8; 9; stainless steel


Manufacturer: LAPP

Manufacturer part number:
83254122
TME Symbol:
LP-83254122

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Marking
0; 1; 2; 3; 4; 5; 6; 7; 8; 9
Material
stainless steel
Operating temperature
-80...500°C
Mechanical mounting
slide
Manufacturer series
FLEXIMARK®
Related items
LP-83254210, LP-83254211, LP-83254212, LP-83254213, LP-83254214
Quantity in set/package
2000pcs.
Gross weight370 g
Certificates
EAN code4044773208689
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254122
0 in TME stock
Net price for quantities from 1 set - 136.57 USDGross price for quantities from 1 set - 136.57 USD
Net price for quantities from 3 set - 128.03 USDGross price for quantities from 3 set - 128.03 USD
Net price for quantities from 5 set - 119.50 USDGross price for quantities from 5 set - 119.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.