+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83254154

Markers; Marking: E; stainless steel; -80÷500°C; slide; 200pcs.


Manufacturer: LAPP

Manufacturer part number:
83254154
TME Symbol:
LP-83254154

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Marking
E
Material
stainless steel
Operating temperature
-80...500°C
Mechanical mounting
slide
Manufacturer series
FLEXIMARK® MR
Cable accessories application
cables and wires
Related items
LP-83254210, LP-83254211, LP-83254212, LP-83254213, LP-83254214
Quantity in set/package
200pcs.
Gross weight30 g
Certificates
EAN code4044773208191
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254154
1 in TME stock
Net price for quantities from 1 pcg - 12.05 USDGross price for quantities from 1 pcg - 12.05 USD
Net price for quantities from 3 pcg - 11.30 USDGross price for quantities from 3 pcg - 11.30 USD
Net price for quantities from 5 pcg - 10.55 USDGross price for quantities from 5 pcg - 10.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts