+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | markers | |
Marking | T | |
Material | stainless steel | |
Operating temperature | -80...500°C | |
Mechanical mounting | slide | |
Manufacturer series | FLEXIMARK® MR | |
Cable accessories application | cables and wires | |
Related items | LP-83254210, LP-83254211, LP-83254212, LP-83254213, LP-83254214 | |
Quantity in set/package | 200pcs. |