+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83254366

Label; 0.75÷1.5mm; polyester; white; Flexiprint TF; H: 5.2mm


Manufacturer: LAPP

Manufacturer part number:
83254366
TME Symbol:
LP-83254366

Specification

Manufacturer
LAPP
Type of storage accessories
label
Cable external diameter
0.75...1.5mm
Material
polyester
Colour
white
Manufacturer series
Flexiprint TF
Height
5.2mm
Operating temperature
-40...125°C
Resistance to
chemical, oils
Gross weight370 g
EAN code4056158602234
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254366
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 121.02 USDGross price for quantities from 1 pcs - 121.02 USD
Net price for quantities from 3 pcs - 113.46 USDGross price for quantities from 3 pcs - 113.46 USD
Net price for quantities from 5 pcs - 105.89 USDGross price for quantities from 5 pcs - 105.89 USD