+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83254447

Identification tags; polyester; yellow; -40÷125°C; Flexiprint LF


Manufacturer: LAPP

Manufacturer part number:
83254447
TME Symbol:
LP-83254447

Specification

Manufacturer
LAPP
Type of cable accessories
identification tags
Material
polyester
Colour
yellow
Operating temperature
-40...125°C
Manufacturer series
Flexiprint LF
Width
5.2mm
Length
23mm
Wire cross-section
0.75...1.5mm2
Quantity in set/package
300pcs.
Gross weight42 g
Certificates
EAN code4044774050744
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254447
0 in TME stock
Net price for quantities from 1 pcg - 31.91 USDGross price for quantities from 1 pcg - 31.91 USD
Net price for quantities from 3 pcg - 30.12 USDGross price for quantities from 3 pcg - 30.12 USD
Net price for quantities from 5 pcg - 27.53 USDGross price for quantities from 5 pcg - 27.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.