+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | identification tags | |
Material | polyester | |
Colour | yellow | |
Operating temperature | -40...125°C | |
Manufacturer series | Flexiprint LF | |
Width | 5.7mm | |
Length | 25mm | |
Wire cross-section | 1.5...2.5mm2 | |
Quantity in set/package | 2250pcs. |