+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83254502

Identification tags; polyester; grey; -40÷125°C; Flexiprint LF

Manufacturer: LAPP

Manufacturer part number:
83254502
TME Symbol:
LP-83254502

Specification

Manufacturer
LAPP
Type of cable accessories
identification tags
Material
polyester
Colour
grey
Operating temperature
-40...125°C
Manufacturer series
Flexiprint LF
Width
7mm
Length
26mm
Wire cross-section
2.5...6mm2
Quantity in set/package
4500pcs.
Gross weight420 g
Certificates
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254502
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order