+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83256151

Label; 50mm; 19mm; white; FLEXIMARK®; self-adhesive; Size: A4; 10s.


Manufacturer: LAPP

Manufacturer part number:
83256151
TME Symbol:
LP-83256151

Specification

Manufacturer
LAPP
Type of storage accessories
label
Width
50mm
Length
19mm
Colour
white
Manufacturer series
FLEXIMARK®
No. of labels
200pcs.
Version
self-adhesive
Size
A4
Quantity in set/package
10s.
Max. wire diameter
20mm
Gross weight145 g
Certificates
EAN code4044773210378
See other products in this category: Printers and Markers LAPP,
See other products from this series.:
*
83256151
0 in TME stock
Net price for quantities from 1 pcg - 80.93 USDGross price for quantities from 1 pcg - 80.93 USD
Net price for quantities from 3 pcg - 75.88 USDGross price for quantities from 3 pcg - 75.88 USD
Net price for quantities from 5 pcg - 70.82 USDGross price for quantities from 5 pcg - 70.82 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.