+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83256213

Label; 20mm; 8mm; yellow; FLEXIMARK®; self-adhesive; Size: A4; 10s.


Manufacturer: LAPP

Manufacturer part number:
83256213
TME Symbol:
LP-83256213

Specification

Manufacturer
LAPP
Type of storage accessories
label
Width
20mm
Length
8mm
Colour
yellow
Manufacturer series
FLEXIMARK®
No. of labels
2800pcs.
Version
self-adhesive
Size
A4
Operating temperature
-40...150°C
Quantity in set/package
10s.
Gross weight158.4 g
Certificates
EAN code4044776097082
See other products in this category: Printers and Markers LAPP,
See other products from this series.:
*
83256213
1 in TME stock
Net price for quantities from 1 pcg - 85.30 USDGross price for quantities from 1 pcg - 85.30 USD
Net price for quantities from 3 pcg - 79.97 USDGross price for quantities from 3 pcg - 79.97 USD
Net price for quantities from 5 pcg - 74.64 USDGross price for quantities from 5 pcg - 74.64 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.