+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83256232

Label; 12mm; 6mm; silver; FLEXIMARK®; self-adhesive; Size: A4; 10s.


Manufacturer: LAPP

Manufacturer part number:
83256232
TME Symbol:
LP-83256232

Specification

Manufacturer
LAPP
Type of storage accessories
label
Width
12mm
Length
6mm
Colour
silver
Manufacturer series
FLEXIMARK®
No. of labels
6110pcs.
Version
self-adhesive
Size
A4
Operating temperature
-40...150°C
Quantity in set/package
10s.
Gross weight180 g
Certificates
EAN code4044777302772
See other products in this category: Printers and Markers LAPP,
See other products from this series.:
*
83256232
0 in TME stock
Net price for quantities from 1 pcg - 90.74 USDGross price for quantities from 1 pcg - 90.74 USD
Net price for quantities from 3 pcg - 85.07 USDGross price for quantities from 3 pcg - 85.07 USD
Net price for quantities from 5 pcg - 79.40 USDGross price for quantities from 5 pcg - 79.40 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.