+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83259557

Markers; 6mm


Manufacturer: LAPP

Manufacturer part number:
83259557
TME Symbol:
LP-83259557

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Width
6mm
Kit contents
cutters
Gross weight1000 g
Certificates
See other products in this category: Wire Markers LAPP,
*
83259557
0 in TME stock
Net price for quantities from 1 pcs - 197.62 USDGross price for quantities from 1 pcs - 197.62 USD
Net price for quantities from 3 pcs - 185.27 USDGross price for quantities from 3 pcs - 185.27 USD
Net price for quantities from 5 pcs - 172.91 USDGross price for quantities from 5 pcs - 172.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.