+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83259559

Markers; 25mm


Manufacturer: LAPP

Manufacturer part number:
83259559
TME Symbol:
LP-83259559

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Width
25mm
Kit contents
cutters
Gross weight1000 g
Certificates
See other products in this category: Wire Markers LAPP,
*
83259559
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order