+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83290109

Marker: cable; Marking: 7; PVC; white; TRASP™; UL94V-0; -50÷80°C


Manufacturer: LAPP

Manufacturer part number:
83290109
TME Symbol:
LP-83290109

Specification

Manufacturer
LAPP
Type of marker
cable
Marking
7
Material
PVC
Colour
white
Manufacturer series
TRASP™
Flammability rating
UL94V-0
Operating temperature
-50...80°C
Printed character colour
black
Gross weight133 g
EAN code4044776788768
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83290109
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 77.32 USDGross price for quantities from 1 set - 77.32 USD
Net price for quantities from 3 set - 72.49 USDGross price for quantities from 3 set - 72.49 USD
Net price for quantities from 5 set - 67.66 USDGross price for quantities from 5 set - 67.66 USD