+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-A070-T9D6-C5R

HMI panel; 7"; 800x480; 24VDC; Ethernet,RS232C,RS422,USB


Manufacturer: AUTONICS

Manufacturer part number:
LP-A070-T9D6-C5R
TME Symbol:
LP-A070-T9D6-C5R

Specification

Manufacturer
AUTONICS
Type of automation module
HMI panel
Screen size
7"
Display resolution
800x480
Supply voltage
  • 24V DC
Interface
  • Ethernet
  • RS232C
  • RS422
  • USB
Gross weight450 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HMI Panels AUTONICS
*
LP-A070-T9D6-C5R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.