+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-ISM005/24

Fuse: PTC polymer; SMD; 50mA; Imax: 10A; 0805; Iswitch.max: 500mA


Manufacturer: WAYON

Manufacturer part number:
LP-ISM005/24
TME Symbol:
LP-ISM005/24

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
50mA
Maximum current
10A
Switched current
0.15A
Max. voltage
24V
Power
0.5W
Min. resistance
Max resistance
50Ω
Case - inch
0805
Switched current, max.
500mA
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-ISM005/24
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.