+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-ISM035

Fuse: PTC polymer; SMD; 350mA; Imax: 40A; 0805; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-ISM035
TME Symbol:
LP-ISM035

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.35A
Maximum current
40A
Switched current
0.75A
Max. voltage
6V
Power
0.5W
Min. resistance
0.25Ω
Max resistance
1.2Ω
Case - inch
0805
Case - mm
2012
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
2.5x1.6x0.75mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-ISM035
0 in TME stock
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.