+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-ISM050

Fuse: PTC polymer; SMD; 500mA; Imax: 40A; 0805; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-ISM050
TME Symbol:
LP-ISM050

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Maximum current
40A
Switched current
1A
Max. voltage
6V
Power
0.5W
Min. resistance
0.15Ω
Max resistance
0.85Ω
Case - inch
0805
Case - mm
2012
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
2.5x1.6x1.25mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-ISM050
0 in TME stock
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.