+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-ISM075

Fuse: PTC polymer; SMD; 750mA; Imax: 40A; 0805; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-ISM075
TME Symbol:
LP-ISM075

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Maximum current
40A
Switched current
1.5A
Max. voltage
6V
Power
0.5W
Min. resistance
100mΩ
Max resistance
400mΩ
Case - inch
0805
Case - mm
2012
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
2.5x1.6x1.3mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-ISM075
0 in TME stock
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.