+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.75A | |
Maximum current | 50A | |
Switched current | 1.5A | |
Max. voltage | 8V | |
Power | 0.6W | |
Min. resistance | 15mΩ | |
Max resistance | 300mΩ | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Operating temperature | -40...85°C | |
Switched current, max. | 8A | |
Body dimensions | 2.5x1.6x0.8mm |