+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-MSM005/100

Fuse: PTC polymer; SMD; 50mA; Imax: 10A; 1812; Iswitch.max: 1.5A


Manufacturer: WAYON

Manufacturer part number:
LP-MSM005/100
TME Symbol:
LP-MSM005/100

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
50mA
Maximum current
10A
Switched current
0.15A
Max. voltage
100V
Power
1W
Min. resistance
Max resistance
60Ω
Case - inch
1812
Switched current, max.
1.5A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-MSM005/100
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.