+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-MSM020/60

Fuse: PTC polymer; SMD; 200mA; Imax: 10A; 1812; Iswitch.max: 6A


Manufacturer: WAYON

Manufacturer part number:
LP-MSM020/60
TME Symbol:
LP-MSM020/60

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Maximum current
10A
Switched current
0.4A
Max. voltage
60V
Power
1W
Min. resistance
0.6Ω
Max resistance
Case - inch
1812
Switched current, max.
6A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-MSM020/60
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.