+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-MSM050/24

Fuse: PTC polymer; SMD; 500mA; Imax: 40A; 1812; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-MSM050/24
TME Symbol:
LP-MSM050/24

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Maximum current
40A
Switched current
1A
Max. voltage
24V
Power
1W
Min. resistance
0.15Ω
Max resistance
Case - inch
1812
Case - mm
4532
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
4.73x3.41x1.05mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-MSM050/24
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.