+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.5A | |
Maximum current | 20A | |
Switched current | 1A | |
Max. voltage | 60V | |
Power | 1W | |
Min. resistance | 0.15Ω | |
Max resistance | 2Ω | |
Case - inch | 1812 | |
Switched current, max. | 8A |