+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-MSM110

Fuse: PTC polymer; 1.1A; Imax: 40A; SMD; 1812; Iswitch.max: 8A

Manufacturer: WAYON

Manufacturer part number:
LP-MSM110
TME Symbol:
LP-MSM110

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
1.1A
Maximum current
40A
Switched current
2.2A
Max. voltage
6V
Mounting
SMD
Power
1W
Min. resistance
40mΩ
Max resistance
260mΩ
Case - inch
1812
Case - mm
4532
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
4.73x3.41x0.83mm
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-MSM110
1940 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 2 000 pcs