+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 1.5A | |
Maximum current | 40A | |
Switched current | 3A | |
Max. voltage | 16V | |
Power | 1W | |
Min. resistance | 40mΩ | |
Max resistance | 0.12Ω | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Operating temperature | -40...85°C | |
Switched current, max. | 8A | |
Body dimensions | 4.73x3.41x1.7mm |