+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-MSML450/16HF

Fuse: PTC polymer; SMD; 4.5A; Imax: 50A; 1812; Iswitch.max: 22.5A


Manufacturer: WAYON

Manufacturer part number:
LP-MSML450/16HF
TME Symbol:
LP-MSML450/16HF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
4.5A
Maximum current
50A
Switched current
9A
Max. voltage
16V
Power
1.5W
Min. resistance
1mΩ
Max resistance
13mΩ
Case - inch
1812
Switched current, max.
22.5A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-MSML450/16HF
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.