+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-NSM005

Fuse: PTC polymer; SMD; 50mA; Imax: 10A; 1206; Iswitch.max: 1A


Manufacturer: WAYON

Manufacturer part number:
LP-NSM005
TME Symbol:
LP-NSM005

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
50mA
Maximum current
10A
Switched current
0.15A
Max. voltage
60V
Power
0.6W
Min. resistance
Max resistance
50Ω
Case - inch
1206
Case - mm
3216
Operating temperature
-40...85°C
Switched current, max.
1A
Body dimensions
3.5x1.8x0.85mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-NSM005
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.