+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.16A | |
Maximum current | 10A | |
Switched current | 370mA | |
Max. voltage | 48V | |
Power | 0.6W | |
Min. resistance | 1.1Ω | |
Max resistance | 5Ω | |
Case - inch | 1206 | |
Switched current, max. | 1A |