+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-NSM020

Fuse: PTC polymer; SMD; 200mA; Imax: 40A; 1206; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-NSM020
TME Symbol:
LP-NSM020

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Maximum current
40A
Switched current
0.4A
Max. voltage
16V
Power
0.6W
Min. resistance
0.6Ω
Max resistance
2.5Ω
Case - inch
1206
Case - mm
3216
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
3.5x1.8x0.85mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-NSM020
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.