+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.25A | |
Maximum current | 40A | |
Switched current | 0.5A | |
Max. voltage | 16V | |
Power | 0.6W | |
Min. resistance | 550mΩ | |
Max resistance | 2.3Ω | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Operating temperature | -40...85°C | |
Switched current, max. | 8A | |
Body dimensions | 3.5x1.8x0.85mm |