+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 6A | |
Maximum current | 50A | |
Switched current | 12A | |
Max. voltage | 6V | |
Power | 1.5W | |
Min. resistance | 1mΩ | |
Max resistance | 10mΩ | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Operating temperature | -40...85°C | |
Switched current, max. | 30A | |
Body dimensions | 3.5x1.8x1mm |