+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-SM030C

Fuse: PTC polymer; SMD; 300mA; Imax: 10A; 2920; Iswitch.max: 1.5A


Manufacturer: WAYON

Manufacturer part number:
LP-SM030C
TME Symbol:
LP-SM030C

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.3A
Maximum current
10A
Switched current
0.6A
Max. voltage
60V
Power
1.9W
Min. resistance
0.7Ω
Max resistance
4.8Ω
Case - inch
2920
Case - mm
7555
Operating temperature
-40...85°C
Switched current, max.
1.5A
Body dimensions
7.98x5.44x1.25mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-SM030C
0 in TME stock
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.