+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-SM075C/33

Fuse: PTC polymer; SMD; 750mA; Imax: 40A; 2920; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-SM075C/33
TME Symbol:
LP-SM075C/33

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Maximum current
40A
Switched current
1.5A
Max. voltage
33V
Power
1.9W
Min. resistance
290mΩ
Max resistance
Case - inch
2920
Switched current, max.
8A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-SM075C/33
0 in TME stock
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.