+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 1.1A | |
Maximum current | 20A | |
Switched current | 2.2A | |
Max. voltage | 60V | |
Power | 1.9W | |
Min. resistance | 100mΩ | |
Max resistance | 480mΩ | |
Case - inch | 2920 | |
Switched current, max. | 8A |