+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 5A | |
Maximum current | 40A | |
Switched current | 10A | |
Max. voltage | 16V | |
Power | 3.5W | |
Min. resistance | 1mΩ | |
Max resistance | 12mΩ | |
Case - inch | 2920 | |
Case - mm | 7555 | |
Operating temperature | -40...85°C | |
Switched current, max. | 25A | |
Body dimensions | 7.98x5.44x1.5mm |