+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-SML600/24

Fuse: PTC polymer; SMD; 6A; Imax: 50A; 2920; Iswitch.max: 30A


Manufacturer: WAYON

Manufacturer part number:
LP-SML600/24
TME Symbol:
LP-SML600/24

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
6A
Maximum current
50A
Switched current
12A
Max. voltage
24V
Power
1.5W
Min. resistance
1mΩ
Max resistance
10mΩ
Case - inch
2920
Case - mm
7555
Operating temperature
-40...85°C
Switched current, max.
30A
Body dimensions
7.98x5.44x1.5mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-SML600/24
0 in TME stock
Net price for quantities from 6000 pcs - 0.29 USDGross price for quantities from 6000 pcs - 0.29 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.