+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.16A | |
Maximum current | 15A | |
Switched current | 0.4A | |
Max. voltage | 9V | |
Power | 0.5W | |
Min. resistance | 0.7Ω | |
Max resistance | 4.2Ω | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Operating temperature | -40...85°C | |
Switched current, max. | 800mA | |
Body dimensions | 1.8x1x0.75mm |