+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-TSML035

Fuse: PTC polymer; 350mA; Imax: 25A; SMD; 0603; Iswitch.max: 8A

Manufacturer: WAYON

Manufacturer part number:
LP-TSML035
TME Symbol:
LP-TSML035

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.35A
Maximum current
25A
Switched current
0.75A
Max. voltage
6V
Mounting
SMD
Power
0.5W
Min. resistance
200mΩ
Max resistance
Case - inch
0603
Case - mm
1608
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
1.8x1x0.8mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-TSML035
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)