+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-TSML075/8

Fuse: PTC polymer; SMD; 750mA; Imax: 50A; 0603; Iswitch.max: 8A


Manufacturer: WAYON

Manufacturer part number:
LP-TSML075/8
TME Symbol:
LP-TSML075/8

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Maximum current
50A
Switched current
1.5A
Max. voltage
8V
Power
0.5W
Min. resistance
30mΩ
Max resistance
0.25Ω
Case - inch
0603
Case - mm
1608
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
1.8x1x1mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-TSML075/8
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.