+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.1A | |
Maximum current | 10A | |
Switched current | 0.3A | |
Max. voltage | 30V | |
Power | 1W | |
Min. resistance | 1.6Ω | |
Max resistance | 15Ω | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Operating temperature | -40...85°C | |
Switched current, max. | 500mA | |
Body dimensions | 3.43x2.8x1.25mm |