+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of fuse | PTC polymer | |
Current rating | 2.6A | |
Maximum current | 50A | |
Switched current | 8.1A | |
Max. voltage | 6V | |
Mounting | SMD | |
Power | 1.2W | |
Min. resistance | 3mΩ | |
Max resistance | 20mΩ | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Operating temperature | -40...85°C | |
Switched current, max. | 8A | |
Body dimensions | 3.43x2.8x0.8mm |