+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-USML300/21

Fuse: PTC polymer; 3A; Imax: 15A; SMD; 1210; Iswitch.max: 15A

Manufacturer: WAYON

Manufacturer part number:
LP-USML300/21
TME Symbol:
LP-USML300/21

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
3A
Maximum current
15A
Switched current
6A
Max. voltage
21V
Mounting
SMD
Power
1.5W
Min. resistance
3mΩ
Max resistance
20mΩ
Case - inch
1210
Switched current, max.
15A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-USML300/21
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)