+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP11OA1TBSRR

Switch: push-button; Pos: 2; SPST; 0.1A/12VDC; transparent; LP11


Manufacturer: E-SWITCH

Manufacturer part number:
LP11OA1TBSRR
TME Symbol:
LP11OA1TBSRR

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 12V DC
Actuator colour
transparent
Backlight colour
red
Leads
for soldering
Manufacturer series
LP11
Max. contact resistance:
200mΩ
Switching method
OFF-(ON)
Mounting
PCB
Operating Force
1.6N
Min. insulation resistance
0.1GΩ
Body dimensions
15x15x16.5mm
Electrical life
1000000 cycles
Body colour
black
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LP11OA1TBSRR
0 in TME stock
No. of pieces (Multiple of: 64)
Minimum order quantity: 1 024.
Multiple of: 64.
Net price for quantities from 1024 pcs - 4.74 USDGross price for quantities from 1024 pcs - 4.74 USD