+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
DC contacts rating @R | 0.001A / 20V DC | |
Actuator colour | white | |
Backlight colour | red | |
Leads | for PCB | |
Manufacturer series | LP15 | |
Mechanical durability | 1000000 cycles | |
Max. contact resistance: | 200Ω | |
Switching method | OFF-(ON) | |
Mounting | THT | |
Operating Force | 1.23N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 12x12x12mm | |
Button shape | round | |
Operating temperature | -40...85°C |