+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP16-075SF

Fuse: PTC polymer; THT; 750mA; Imax: 40A; Iswitch.max: 3.75A


Manufacturer: WAYON

Manufacturer part number:
LP16-075SF
TME Symbol:
LP16-075SF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.75A
Maximum current
40A
Switched current
1.5A
Max. voltage
16V
Power
0.6W
Min. resistance
100mΩ
Max resistance
170mΩ
Switched current, max.
3.75A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP16-075SF
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.